NXP Semiconductors TJF1052IT/5Y

TJF1052i Series 5.25 V Galvanically Isolated High-Speed CAN Transceiver-SOIC-16
$ 4.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJF1052IT/5Y.

Inventory History

3 month trend:
+4.38%

CAD Models

Download NXP Semiconductors TJF1052IT/5Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-05-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsTJA1052IT/5Y
CAN Interface, Transceiver, CAN FD Transceiver, 5 Mbps, 3 V, 5.25 V, SOIC, 16 Pins
Texas InstrumentsMAX3232IDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface driver 5V 1mA 420.395078mg 300ns
Texas InstrumentsMAX3232ECDWR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SOIC 0 to 70
Texas InstrumentsMAX3232CDW
EAR99 MAX3232 Tube CAN ALSO OPERATE WITH 5V SUPPLY interface receiver 5V 1mA 420.395078mg 300ns
Analog DevicesADM3202ARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesMAX14850ASE+
MAX14850 Series 6000 Vrm 1067 mW Six-Channel Digital Isolator - SOIC-16

Descriptions

Descriptions of NXP Semiconductors TJF1052IT/5Y provided by its distributors.

TJF1052i Series 5.25 V Galvanically Isolated High-Speed CAN Transceiver-SOIC-16
Digital Isolators; TJF1052IT/5Y; NXP SEMICONDUCTORS; SOIC; 16
CAN FD Transceiver, 1 TX, 1 RX, 3 V to 5.25 V, 16 Pins, SOIC
Can Tx Rx, 5Mbps, 105Deg C, Soic-16; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:5Mbps; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |NXP Semiconductors TJF1052IT/5Y
CAN 2Mbps Normal/Standby 5.25V 16-Pin SOIC T/R
NXP TJF1052IT/5Y CAN Bus, 3 V, 5.25 V, SOICNew
2Mbps Transceiver SOP-16-300mil CAN ICs ROHS
DGTL ISOLTR 5KV 2CH CAN 16-SOIC
Ethernet Transceiver, 1-Trnsvr, PDSO16
DGTL ISOL 5000VRMS 2CH CAN 16SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJF1052IT-5Y
  • TJF1052IT5Y