Analog Devices MAX14850ASE+

MAX14850 Series 6000 Vrm 1067 mW Six-Channel Digital Isolator - SOIC-16
$ 3.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX14850ASE+.

element14 APAC

Datasheet17 pages11 years ago

Analog Devices

ShanghaiCT

Arrow.cn

Inventory History

3 month trend:
-4.62%

CAD Models

Download Analog Devices MAX14850ASE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX14850ASE+.

Related Parts

MaxLinearSP26LV431CN-L
SP26LV Series 60 Mbps High Speed Quad RS-422 Differential Line Driver-NSOIC-16
MaxLinearSP26LV432CN-L
SP26LV Series 50 Mbps Quad RS-422 Differential Line Receiver - NSOIC-16
Texas InstrumentsISO7421EQDWRQ1
Automotive, 2-channel, 1/1, digital isolator 16-SOIC -40 to 125
Texas InstrumentsSN65HVD76DR
3.3V, Full-Duplex RS-485, 12kV IEC ESD, 50Mbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN75LBC173AD
RS-422/RS-485 LINE RECEIVER, 5.25V, SOIC16
Analog DevicesMAX3465CSD+
Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N / IC TXRX RS485/422 14-SOIC

Descriptions

Descriptions of Analog Devices MAX14850ASE+ provided by its distributors.

MAX14850 Series 6000 Vrm 1067 mW Six-Channel Digital Isolator - SOIC-16
Digital Isolator, 6Ch, -40 To 125Deg C; No. Of Channels:6Channels; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; Data Rate:50Mbps; Input Level:Cmos, Ttl; Output Level:-; Product Range:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX14850ASE+
DIGITAL ISOLATOR, 6-CH, 30NS, NSOIC-16; No. of Channels: 6 Channel; Propagation Delay: 30ns; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: NSOIC; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Channels: 6Channels

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX14850ASE-