NXP Semiconductors TJA1145TKJ

CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin HVSON EP T/R
$ 1.146
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1145TKJ.

Upverter

Technical Drawing5 pages7 years ago

IHS

Future Electronics

LCSC

HQonline

Inventory History

3 month trend:
+16.93%

CAD Models

Download NXP Semiconductors TJA1145TKJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-09-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-02-28
LTD Date2024-02-28

Related Parts

NXP SemiconductorsTJA1043T,118
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
NXP SemiconductorsTJA1048T,118
R-PDSO-G14 TJA1048 Tape & Reel (TR) CANbus interface receiver 120mV 0.14mA 8.65mm 5Mbps
NXP SemiconductorsTJA1043T,112
TJA1043 Series 5.5 V 1 Mbit/s High-Speed CAN Transceiver - SOIC-14
MicrochipMCP25020-I/SL
MCP2502X Series 5.5 V 200 MHz SMT CAN I/O Expander Family - SOIC-14
MicrochipMCP25020-I/P
25mA 25mA CAN V2.0b 8 2.75V 5.5V 25MHz PDIP-14 19.05mm*6.35mm*3.3mm
MCP2502X Series 1 Mbps 2.7 to 5.5 V Digital CAN I/O Expander - SOIC-14

Descriptions

Descriptions of NXP Semiconductors TJA1145TKJ provided by its distributors.

CAN 2Mbps Normal/Sleep/Standby/Off/Overtemp 5V Automotive AEC-Q100 14-Pin HVSON EP T/R
TJA1145 Tape & Reel (TR) CANbus Last Time Buy interface driver 200mV -40C~150C
High-speed CAN transceiver for partial networking/ REEL RoHS Compliant: Yes
Other Interface ICs; TJA1145TKJ; NXP SEMICONDUCTORS; 14; 5.5 V; 2.85 V
TJA1145 Series 4.5 to 5.5 V High Speed CAN Transceiver - HVSON-14
HVSON-14(3x4.5) CAN Transceivers ROHS
CAN Transceiver, 1-Trnsvr, PDSO14
IC TRANSCEIVER FULL 1/1 14HVSON
CAN TRANSCEIVER, 1TX/RX, HVSON-14; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: HVSON; No. of Pins: 14Pins; Operating Temperature

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935301416118