NXP Semiconductors TJA1082TT,118

Other Interface ICs; TJA1082TT, 118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1082TT,118.

HQonline

Datasheet38 pages15 years ago

Arrow Electronics

Inventory History

3 month trend:
+2.28%

Alternate Parts

Price @ 1000
$ 3.45
$ 1.126
Stock
202,351
180,840
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
1
Data Rate
10 Mbps
10 Mbps
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
Analog DevicesMAX13451EAUD+
Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
Analog DevicesMAX221EEUE+
MAX221 Series 250 kbps 5.5V Surface Mount RS-232 Transceiver - TSSOP-16
Analog DevicesADM489ARUZ-REEL7
EAR99 ADM489 Tape & Reel (TR) RS422RS485 interface receiver 5V 74muA 5mm 2000ns
Analog DevicesADM489ARUZ-REEL
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP T/R
Analog DevicesADM489ARU
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP

Descriptions

Descriptions of NXP Semiconductors TJA1082TT,118 provided by its distributors.

Other Interface ICs; TJA1082TT,118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
TJA1082TT Series 1TX 1RX 10 Mbps 5 V FlexRay Node Transceiver - TSSOP-14
Transceiver 1TX 2RX Automotive AEC-Q100 14-Pin TSSOP T/R
IC INTERFACE SPECIALIZED 14TSSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO14
Flexray Node Txrx, Aec-Q100, Tssop-14; Ic Interface Type:Flexray; Interface Applications:Automotive Applications; Supply Voltage Min:4.5V; Supply Voltage Max:5.25V; Interface Case Style:Tssop; No. Of Pins:14Pins; Operating Rohs Compliant: Yes |NXP Semiconductors TJA1082TT,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1082TT 118
  • TJA1082TT-118
  • TJA1082TT118