Analog Devices MAX13451EAUD+

Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13451EAUD+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-4.06%

CAD Models

Download Analog Devices MAX13451EAUD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX13450EAUD+
Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
Analog DevicesADM489ARUZ
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP Tube
Analog DevicesADM489ARUZ-REEL7
EAR99 ADM489 Tape & Reel (TR) RS422RS485 interface receiver 5V 74muA 5mm 2000ns
Analog DevicesADM489ARUZ-REEL
Single Transmitter/Receiver RS-422/RS-485 16-Pin TSSOP T/R
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85
Texas InstrumentsMAX3221CPWR
Other Interface ICs; MAX3221CPWR; TEXAS INSTRUMENTS; 16; 5.5 V; 3 V; TSSOP

Descriptions

Descriptions of Analog Devices MAX13451EAUD+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485/RS-422 14-Pin TSSOP EP Tube
MAX13451 Series 5.5 V 20 Mbps Half-Duplex SMT RS-485 Transceiver - TSSOP-14EP
RS-485 Transceivers with Integrated 100Ω/120Ω Termination Resistors
Software/Pin-Selectable Termination Eliminates the Need for External Resistors and DIP Switches
Ciiva
EAR99 MAX13451 Tube THERMAL SHUTDOWN interface receiver 15mV 12mA 5mm 800ns
LINE TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: HTSSOP; Package Shape: RECTANGULAR;
RS-485 TRANSCEIVER, 20MBPS, TSSOP-14; Device Type:Transceiver; IC Interface Type:RS485; No. of Drivers:1Drivers; No. of Receivers:1Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:TSSOP; No.
Rs422/Rs485 Transceiver, 20Mbps/Tssop-14; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:20Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX13451EAUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated