NXP Semiconductors TJA1051T,112

TJA1051 Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1051T,112.

Newark

Datasheet21 pages15 years ago

Upverter

Augswan

element14 APAC

iiiC

CAD Models

Download NXP Semiconductors TJA1051T,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.867
$ 0.867
Stock
666,816
1,820,070
1,820,070
Authorized Distributors
2
6
6
Interface
CAN
CAN
CAN
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Supply Voltage
4.5 V
2.8 V
2.8 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
70 mA
70 mA
70 mA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-03-10
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-07-03
LTD Date2022-07-03

Related Parts

NXP SemiconductorsTJA1051T/3,118
TJA1051 Series 3 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
NXP SemiconductorsTJA1042T/3,118
TJA1042 Series 5.5V 5 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8
NXP SemiconductorsTJA1042T,112
TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode-SOIC-8

Descriptions

Descriptions of NXP Semiconductors TJA1051T,112 provided by its distributors.

TJA1051 Series 5.5 V 1 Mbit/s Surface Mount High-Speed CAN Transceiver - SOIC-8
R-PDSO-G8 TJA1051 Tube CANbus interface receiver 120mV 0.07mA 4.9mm 5Mbps
IC TRANSCEIVER HALF 1/1 8SO / 1/1 Transceiver Half CANbus 8-SO
CAN 5Mbps Normal/Silent 5V Automotive 8-Pin SO Bulk
CAN TRANSCEIVER, 1TX/RX, SOIC-8
CAN Transceiver, 1-Trnsvr, PDSO8
ICLAN TRANSCEIVERSINGLESOP8PINPLASTIC
CAN TRANSCEIVER, 1TX/RX, SOIC-8; IC Interface Type: CAN; No. of TX Buffers: 1; No. of RX Buffers: 1; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Interface Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "TJA1051T,112"
  • TJA1051T,112.
  • TJA1051T-112
  • TJA1051T/112
  • TJA1051T112