NXP Semiconductors TJA1044GT/1Z

Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |NXP Semiconductors TJA1044GT/1Z
$ 0.518
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1044GT/1Z.

IHS

Datasheet29 pages3 years ago

LCSC

Inventory History

3 month trend:
+41.09%

CAD Models

Download NXP Semiconductors TJA1044GT/1Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.518
$ 0.685
$ 0.685
Stock
793,860
2,309,396
2,309,396
Authorized Distributors
6
6
6
Interface
-
CAN
CAN
Max Supply Voltage
-
5.25 V
5.25 V
Min Supply Voltage
-
4.75 V
4.75 V
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOP
SOP
SOP
Max Supply Current
110 mA
70 mA
70 mA

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2017-09-06
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors TJA1044GT/1Z provided by its distributors.

Can Transceiver, Aec-Q100, -40To150Deg C Rohs Compliant: Yes |NXP Semiconductors TJA1044GT/1Z
CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, SOIC
CAN 5Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin SO T/R
Other Interface ICs; TJA1044GT/1Z; NXP SEMICONDUCTORS
5Mbps CANtransceiver 8-SO CAN Transceivers ROHS
High-speed CAN transceiver with Standby mode
收发器, CAN 收发器, AEC-Q100, -40至150度 C;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1044GT 1Z
  • TJA1044GT-1Z
  • TJA1044GT1Z