NXP Semiconductors TJA1022TK,118

Tape & Reel (TR) LINbus Active Surface Mount interface receiver 175mV 20kBd -40C~150C
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1022TK,118.

LCSC

Datasheet28 pages15 years ago

IHS

NXP Semiconductors

Inventory History

3 month trend:
-8.51%

CAD Models

Download NXP Semiconductors TJA1022TK,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsTJA1022T,118
Tape & Reel (TR) LINbus Active Surface Mount interface driver 175mV 20kBd -40C~150C
EAR99 MCP2022 Tube LINbus interface driver 175mV 1mA 240.999296mg 20kbps
Texas InstrumentsSN75C188D
EAR99 75C188 Tube RS232 interface transceiver 12V 0.00001A 122.413241mg 3500ns
Texas InstrumentsSN75C188N
EAR99 75C188 Tube RS232 interface transceiver 12V 0.00001A 927.99329mg 3500ns
MicrochipATA6670-FFQW
LIN Transceiver, 20 Kilo Baud, 5 V to 27 V, 14 Pins, VDFN-EP
Texas InstrumentsDS14C88M/NOPB
RS-232 LINE DRIVER, 12.6V, NSOIC-14; DEV; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of NXP Semiconductors TJA1022TK,118 provided by its distributors.

Tape & Reel (TR) LINbus Active Surface Mount interface receiver 175mV 20kBd -40C~150C
LINbus 5V -42V 18V 42V LIN 2.0,LIN 2.1,LIN 2.2,LIN 2.2A Yes 20kBd SON 4.5mm*3mm*820¦Ìm
Dual Lin 2.2A/Sae J2602 Transceiver/ Reel Rohs Compliant: Yes |NXP Semiconductors TJA1022TK,118
IC INTERFACE Transceiver LIN 20kBaud 5V - 18V 14-SON T/R
LIN Bus Transceivers; TJA1022TK,118; NXP SEMICONDUCTORS; 14; 5 V; 18 V; No
IC TRANSCEIVER 2/2 14HVSON / 2/2 Transceiver LINbus 14-HVSON (3x4.5)
LIN Transceiver 20kBd Automotive 14-Pin HVSON EP T/R
HVSON-14-EP(3x4.5) LIN Transceivers ROHS
LIN TRANSCEIVER, AEC-Q100, HVSON-14; Output Voltage: -; Output Current: -; Supply Voltage Min: 5V; Supply Voltage Max: 18V; Baud Rate: 20Kbaud; Interface Case Style: HVSON; No. of Pins: 14Pins; Product Range: -; Automotive Quali

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1022TK-118
  • TJA1022TK118