NXP Semiconductors TDF8599CTH/N1,118

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive 36-Pin HSOP T/R
$ 12
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8599CTH/N1,118.

NXP Semiconductors

Datasheet54 pages9 years ago

IHS

Future Electronics

Inventory History

3 month trend:
+81.16%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2011-08-05
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-12-31
LTD Date2027-06-30

Related Parts

Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube
STMicroelectronicsTDA749213TR
TDA749213 Series 50 W 2-CH Stereo Class-D Audio Amplifier - PowerSSO-36
STMicroelectronicsTDA7498ETR
Audio Amp Speaker 1-CH Mono/2-CH Stereo 220W Class-D 36-Pin PowerSSO EP T/R
STMicroelectronicsTDA7492
Dual 50 W 26 V 33.6 dB Surface Mount Class D Audio Amplifier - POWERSSO-36
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk
Texas InstrumentsTAS5142DKD
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 200W Class-AB 36-Pin HSSOP EP Tube

Descriptions

Descriptions of NXP Semiconductors TDF8599CTH/N1,118 provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 300W Class-D Automotive 36-Pin HSOP T/R
TDF8599C Series 48 V 136 W I2C-bus Controlled Stereo Class-D Amplifier - HSOP-36
I2C-Bus Controlled Stereo Class-D Amplifier (136 W/8 Ohm) With Full Diagnostics/ Reel Rohs Compliant: Yes |NXP Semiconductors TDF8599CTH/N1,118
AUDIO POWER AMP, D, -40 TO 85DEG C; Output Power: 136W; Amplifier Class: D; No. of Channels: 2 Channel; Supply Voltage Range: 8V to 48V; Amplifier Case Style: HSOP; No. of Pins: 36Pins; Load Impedance: 8ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)
R-PDSO-G36 TDF8599 Tape & Reel (TR) Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Standby audio amplifier 8V 15.9mm 300W x 1 @ 3Ohm; 155W x 2 @ 6Ohm 300W

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDF8599CTH/N1118
  • TDF8599CTHN1,118
  • TDF8599CTHN1118