NXP Semiconductors SPC5668GK0VMG

Freescale 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208
$ 45.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5668GK0VMG.

IHS

Datasheet66 pages20 years ago
Datasheet66 pages20 years ago

Freescale Semiconductor

element14 APAC

Inventory History

3 month trend:
-12.63%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-10-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMPXN2020VMG116
3V~5.5V 116MHz 155 MAPBGA-208(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsMPXN2120VMG116
Microcontroller, 32-Bit, FLASH, E200 CPU, 116MHz, CMOS, PBGA208
NXP SemiconductorsSPC5668EK0MMG
Freescale 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -40/+125degC, Automotive Grade, MAPBGA 208

Descriptions

Descriptions of NXP Semiconductors SPC5668GK0VMG provided by its distributors.

Freescale 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208
MCU 32-bit MPC56xx e200 RISC 2048KB Flash 3.3V/5V 208-Pin MAP-BGA Tray
RISC Microcontroller, 32-Bit, FLASH, E200Z6 CPU, 116MHz, CMOS, PBGA208
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
MCU, 32BIT, QORIVVA, 208BGA; Controller Family/Series:MPC56xx; Core Size:32bit; No. of I/O's:154; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:MAPBGA; No. of Pins:208; Program Memory Size:2MB; RAM Memory Size:592KB; CPU Speed:116MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DMA, Timer; Embedded Interface Type:CAN, I2C, SCI, SPI; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SPC5668GK0VMG.