NXP Semiconductors MPXN2020VMG116

3V~5.5V 116MHZ 155 MAPBGA-208(17X17) Microcontrollers (mcu/mpu/soc) Rohs
$ 16.06
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXN2020VMG116.

IHS

Datasheet60 pages20 years ago
Datasheet60 pages20 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK70FN1M0VMJ15
MCU 32-bit Kinetis K70 ARM Cortex M4 RISC 1024KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray
NXP SemiconductorsMK65FN2M0VMI18
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 180MHz, CMOS, PBGA169

Descriptions

Descriptions of NXP Semiconductors MPXN2020VMG116 provided by its distributors.

3V~5.5V 116MHz 155 MAPBGA-208(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
MCU 32-bit PXN20 e200 RISC 2048KB Flash 3.3V/5V 208-Pin MAP-BGA Tray
Microcontroller, 32-Bit, FLASH, E200 CPU, 116MHz, CMOS, PBGA208
MCU, 32BIT, 2MB FLASH RAM, 208MAPBGA; Controller Family/Series:PXN20; Core Size:32bit; No. of I/O's:155; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:MAPBGA; No. of Pins:208; Program Memory Size:2MB; RAM Memory Size:592KB; CPU Speed:116MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DMA, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP