NXP Semiconductors MPXN2120VMG116

Microcontroller, 32-Bit, FLASH, E200 CPU, 116MHz, CMOS, PBGA208
$ 17.561
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXN2120VMG116.

IHS

Datasheet60 pages20 years ago
Datasheet60 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2011-09-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-01
LTD Date2013-07-01

Related Parts

NXP SemiconductorsMPXN2020VMG116
3V~5.5V 116MHz 155 MAPBGA-208(17x17) Microcontrollers (MCU/MPU/SOC) ROHS
NXP SemiconductorsSPC5668GK0VMGR
Freescale 32-bit MCU, Power Arch, 2MB Flash, 116MHz, -10/+105degC, Automotive Grade, MAPBGA 208
NXP SemiconductorsMK61FX512VMJ15
MCU 32-bit Kinetis K61 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 256-Pin MAP-BGA Tray

Descriptions

Descriptions of NXP Semiconductors MPXN2120VMG116 provided by its distributors.

Microcontroller, 32-Bit, FLASH, E200 CPU, 116MHz, CMOS, PBGA208
MCU 32-bit e200z650 RISC 2MB Flash 3.3V/5V 208-Pin MAP-BGA Tray
32 Bit Microcontroller, Power Architecture, 32 bit, 116 MHz, 2 MB, 208 Pins
MCU, 32BIT, 2MB FLASH RAM, 208MAPBGA; Controller Family/Series:PXN21; Core Size:32bit; No. of I/O's:155; Supply Voltage Range:3.3V to 5V; Digital IC Case Style:MAPBGA; No. of Pins:208; Program Memory Size:2MB; RAM Memory Size:128KB; CPU Speed:116MHz; Oscillator Type:External, Internal; No. of Timers:1; Peripherals:ADC, DMA, RTC; Embedded Interface Type:CAN, I2C, SPI, UART; Operating Temperature Range:-40°C to +105°C; MSL:MSL 3 - 168 hours

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP