NXP Semiconductors SC16IS762IBS,128

IC Dual Uart 64BYTE 32HVQFN / RS232, RS485 Controller I²C, Spi, Uart Interface 32-HVQFN (5X5)
$ 4.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS762IBS,128.

HQonline

Datasheet60 pages14 years ago

LCSC

Arrow Electronics

Inventory History

3 month trend:
+27.58%

CAD Models

Download NXP Semiconductors SC16IS762IBS,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.59
$ 2.299
Stock
324,120
100,636
Authorized Distributors
6
1
Case/Package
-
-
Number of Pins
32
32
Number of Channels
2
2
Data Rate
625 kbps
625 kbps
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsSC16IS752IBS,151
SC16IS752IBS: 2.5V/3.3V 64 Byte FIFO SMT UART 2-Ch Interface IC - HVQFN-32
NXP SemiconductorsSC16IS752IBS,128
5Mbps 6mA I2C,RS232,RS485,SPI,UART 2 2 2 Channel 2.5V 2.7V,3.6V 64B HVQFN-32 , 5mm*5mm*850¦Ìm
SRAM Chip Async Single 3V 2M-Bit 256K x 8 70ns 32-Pin TSOP-I Tray
SRAM Chip Async Single 3V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I T/R
SRAM Chip Async Single 3V 2M-Bit 256K x 8 70ns 32-Pin STSOP-I T/R
Analog DevicesMAX35101EHJ+
Time to Digital Converter 3.8ps 32-Pin TQFP EP Tray

Descriptions

Descriptions of NXP Semiconductors SC16IS762IBS,128 provided by its distributors.

IC DUAL UART 64BYTE 32HVQFN / RS232, RS485 Controller I²C, SPI, UART Interface 32-HVQFN (5x5)
SC16IS762 Series 3.3 V 5 Mbit/s SMT UART With I2C-Bus/SPI Interface - HVQFN-32
UART Interface, Serial UART, 2 Channels, 5 Mbps, 3 V, 3.6 V, HVQFN
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP T/R
Dual Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/ Reel Rohs Compliant: Yes |NXP Semiconductors SC16IS762IBS,128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS762IBS 128
  • SC16IS762IBS-128
  • SC16IS762IBS128