NXP Semiconductors SC16IS752IBS,128

5MBPS 6MA I2C, RS232, RS485, Spi, Uart 2 2 2 Channel 2.5V 2.7V, 3.6V 64B HVQFN-32 , 5MM*5MM*850¦ÌM
$ 3.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS752IBS,128.

HQonline

Datasheet60 pages14 years ago

LCSC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-9.72%

CAD Models

Download NXP Semiconductors SC16IS752IBS,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.775
$ 3.2
$ 3.2
Stock
159,492
102,276
102,276
Authorized Distributors
6
6
6
Case/Package
-
QFN
QFN
Number of Pins
32
32
32
Number of Channels
2
2
2
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
64 B
64 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

SRAM Chip Async Single 3V 2M-Bit 256K x 8 70ns 32-Pin TSOP-I Tray
SRAM Chip Async Single 3V 1M-Bit 128K x 8 70ns 32-Pin TSOP-I T/R
SRAM Chip Async Single 3V 2M-Bit 256K x 8 70ns 32-Pin STSOP-I T/R
NXP SemiconductorsSC16IS762IBS,128
SC16IS762 Series 3.3 V 5 Mbit/s SMT UART With I2C-Bus/SPI Interface - HVQFN-32
Analog DevicesMAX35102ETJ+
MAXIM INTEGRATED PRODUCTS MAX35102ETJ+ TIME TO DIGI CONV, SPI, TQFN-32
NXP SemiconductorsSC16IS762IBS,151
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP Tray

Descriptions

Descriptions of NXP Semiconductors SC16IS752IBS,128 provided by its distributors.

5Mbps 6mA I2C,RS232,RS485,SPI,UART 2 2 2 Channel 2.5V 2.7V,3.6V 64B HVQFN-32 , 5mm*5mm*850¦Ìm
UART Interface ICs; SC16IS752IBS,128; NXP SEMICONDUCTORS; 32; 5 Mbps; No; 3.6 V
UART Interface, 2 Channel, 5 Mbps, 3 V to 3.6 V, 32 Pins, HVQFN
UART 2-CH 64byte FIFO 2.5V/3.3V 32-Pin HVQFN EP T/R
Dual UART with I2C-bus/SPI 2.3~3.6V 64Bytes HVQFN32 PBFREE
SC161S752 Series 64 bytes FIFOs I2C-bus/SPI Interface Dual UART - HVQFN-32
Dual Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support/ Reel Rohs Compliant: Yes |NXP Semiconductors SC16IS752IBS,128
UART INTERFACE, 2-CH, 5 MBPS, HVQFN-32; UART IC Type: Serial UART; No. of Channels: 2Channels; Data Rate: 5Mbps; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; IC Case / Package: HVQFN; No. of Pins: 32Pins; Operating Tempera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS752IBS 128
  • SC16IS752IBS-128
  • SC16IS752IBS128
  • SC16IS752IBS_128