NXP Semiconductors SC16IS750IBS

Uart 1-CH 64BYTE Fifo 2.5V/3.3V 24-PIN Hvqfn Ep T/r
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS750IBS.

IHS

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.306
$ 2.306
Stock
224,654
230,376
230,376
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
24
24
24
Number of Channels
1
1
1
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
64 B
64 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16IS750IBS provided by its distributors.

UART 1-CH 64Byte FIFO 2.5V/3.3V 24-Pin HVQFN EP T/R
UART Interface IC I2C/SPI-UARTBRIDGE W/IRDA AND GPIO
Bulk EAR99 CAN ALSO OPERATES AT 2.5V SUPPLY NICKEL PALLADIUM GOLD interface UART 6mA -40C 4mm 80MHz
Serial I/O Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP