NXP Semiconductors SC16IS740IPW,128

5MBPS 6MA I2C, RS232, RS485, Spi, Uart 1 1 1 Channel 2.5V 2.7V, 3.6V 64B TSSOP-16 5.1MM*4.5MM*950¦ÌM
$ 2.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS740IPW,128.

HQonline

Datasheet0 pages0 years ago

iiiC

Inventory History

3 month trend:
-32.91%

CAD Models

Download NXP Semiconductors SC16IS740IPW,128 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.418
$ 2.77
$ 2.77
Stock
217,216
131,786
131,786
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
1
1
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
64 B
64 B
64 B
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC18IM700IPW,128
SC18IM700 Series I2C/SPI/UART 460.8 kbps Surface Mount 1 Channel UART - TSSOP-16
NXP SemiconductorsLPC812M101JDH16FP
MCU 32-bit ARM Cortex M0+ RISC 16KB Flash 3.3V 16-Pin TSSOP Tube
NXP SemiconductorsLPC811M001JDH16FP
MCU 32-Bit LPC800 ARM Cortex M0+ RISC 8KB Flash 3.3V 16-Pin TSSOP
Microchip PIC16LF1823-I/ST, 8bit PIC Microcontroller, 32MHz, 2048 words Flash, 14-Pin SSOP
Microchip PIC16LF1825-I/ST, 8bit PIC Microcontroller, 32MHz, 8k words Flash, 14-Pin TSSOP
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V 14-Pin TSSOP

Descriptions

Descriptions of NXP Semiconductors SC16IS740IPW,128 provided by its distributors.

5Mbps 6mA I2C,RS232,RS485,SPI,UART 1 1 1 Channel 2.5V 2.7V,3.6V 64B TSSOP-16 5.1mm*4.5mm*950¦Ìm
UART Interface, Serial UART, 1 Channels, 5 Mbps, 3 V, 3.6 V, TSSOP
UART Interface ICs; SC16IS740IPW,128; NXP SEMICONDUCTORS; 16; 5 Mbps; No; 3.6 V
3.3 V 5 Mbps I2C-bus/SPI Interface to a 1 Ch High Performance UART - TSSOP-16
UART 1-CH 64byte FIFO 2.5V/3.3V 16-Pin TSSOP T/R

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16IS740IPW 128
  • SC16IS740IPW,128.
  • SC16IS740IPW-128
  • SC16IS740IPW128