NXP Semiconductors SC16C750IA44,529

Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C750IA44,529.

IHS

Datasheet45 pages24 years ago

Alternate Parts

Price @ 1000
$ 10.02
$ 10.02
Stock
30,431
223,881
223,881
Authorized Distributors
0
5
5
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
44
44
Number of Channels
-
1
1
Data Rate
375 kbps
1 Mbps
1 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-06-23
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C750IA44,529 provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC44
IC UART SINGLE W/FIFO 44-PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP