Texas Instruments TL16C750FN

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
$ 9.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C750FN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago
Technical Drawing2 pages27 years ago
Datasheet50 pages28 years ago

element14 APAC

DigiKey

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.01%

CAD Models

Download Texas Instruments TL16C750FN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.733
$ 11.176
Stock
273,413
219,979
Authorized Distributors
4
1
Case/Package
PLCC
PLCC
Number of Pins
44
44
Number of Channels
1
1
Data Rate
1 Mbps
1 Mbps
Memory Size
64 B
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTL16C550CFN
UART, 1Mbps, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, 16.59mm × 16.59mm × 4.06mm
Texas InstrumentsTL16C550CIFN
1Mbps yes yes yes 10mA 1,UART 3V 5.25V 16B PLCC-44 SMD mount 4.57mm(height)
Texas InstrumentsTL16C550CFNR
1Mbps, 1 UART, 10mA, 3V-5.25V, 16-Bit, LCC, SMD, Adhesive Mount, 16.59mm × 16.59mm × 4.06mm

Descriptions

Descriptions of Texas Instruments TL16C750FN provided by its distributors.

Single UART with 64-Byte Fifos, Auto Flow Control, Low-Power Modes 44-PLCC 0 to 70
1Mbps yes yes yes 1,UART 3V 5.25V 64B LCC SMD mount 16.59mm*16.59mm*4.06mm
ASYNCHRONOUS COMMUNICATIONS ELEMENT WITH 64-BYTE FIFOS AND AUTOFLOW CONTROL Serial I/O Controller, 1 Channel(s), 0.125MBps, CMOS, PQCC44
Async Comm Element, 1Mbps, Plcc-44; No. Of Channels:1 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:Lcc; No. Of Pins:44Pins; Operating Temperature Min:0°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C750FN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C750FN .
  • TL16C750FN.
  • TL16C750FN..