NXP Semiconductors SC16C750IA44,512

Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C750IA44,512.

IHS

Datasheet45 pages24 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 10.02
$ 10.02
Stock
76,840
223,881
223,881
Authorized Distributors
0
5
5
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
44
44
Number of Channels
-
1
1
Data Rate
375 kbps
1 Mbps
1 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2002-09-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-06-30
LTD Date2007-12-31

Descriptions

Descriptions of NXP Semiconductors SC16C750IA44,512 provided by its distributors.

Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC44
IC UART 64BYTE 44PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP