NXP Semiconductors SC16C654IA68,512

Tube S-PQCC-J68 Also Operates At 2.5V Supply 0.625MBPS Interface Uart 85C 24.2316MM 80MHZ 64BYTE
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C654IA68,512.

IHS

Datasheet52 pages23 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 35.798
$ 35.798
Stock
46,851
123,530
123,530
Authorized Distributors
0
3
3
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
68
68
Number of Channels
-
4
4
Data Rate
625 kbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.7 V
2.7 V
Max Supply Voltage
3.63 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2002-09-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C654IA68,512 provided by its distributors.

Tube S-PQCC-J68 ALSO OPERATES AT 2.5V SUPPLY 0.625MBps interface UART 85C 24.2316mm 80MHz 64Byte
Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQCC68
IC QUAD UART 64BYTE 68PLCC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP