Texas Instruments TL16C754BFN

TEXAS INSTRUMENTS TL16C754BFN UART Interface, 4 Channel, 3 Mbps, 2.7 V, 3.6 V, LCC, 68 Pins
$ 43.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL16C754BFN.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet3 pages20 years ago
Technical Drawing2 pages27 years ago

HQonline

Mouser

DigiKey

Farnell

Inventory History

3 month trend:
+1133%

CAD Models

Download Texas Instruments TL16C754BFN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 43.088
$ 6.2
$ 6.2
Stock
163,051
116,012
116,012
Authorized Distributors
2
3
3
Case/Package
PLCC
PLCC
PLCC
Number of Pins
68
-
-
Number of Channels
4
4
4
Data Rate
3 Mbps
3 Mbps
3 Mbps
Memory Size
-
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

NXP SemiconductorsSC16C654BIA68,529
Uart Interface, 4, 5 Mbps, 2.25 V, 5.5 V, Lcc, 68 Rohs Compliant: Yes
NXP SemiconductorsSC16C554DBIA68,518
4-channel UART operating at 5 V, 3.3 V and 2.5 V, industrial temp range, PLCC68
NXP SemiconductorsSC16C654BIA68,512
ID QUAD UART 64BYTE 68PLCC / UART IC 4, QUART Channel 64 Byte 68-PLCC (24.18x24.18)
Texas InstrumentsTL16C554AFN
1Mbps yes yes yes 50mA 4,QUART 3V 5.25V 16B PLCC-68 SMD mount 4.57mm(height)
Texas InstrumentsTL16C554AIFN
Quad Uart With 16-Byte Fifos Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C554AIFN.
Texas InstrumentsTL16C554AFNR
UART 4-CH 16byte FIFO 3.3V/5V 68-Pin PLCC T/R / IC ASYNC COMM ELEMENT 68-PLCC

Descriptions

Descriptions of Texas Instruments TL16C754BFN provided by its distributors.

TEXAS INSTRUMENTS TL16C754BFN UART Interface, 4 Channel, 3 Mbps, 2.7 V, 3.6 V, LCC, 68 Pins
Tube EAR99 ALSO OPERATES AT 3.3V SUPPLY 0.375MBps interface UART 50mA -40C 24.23mm 50MHz
IC, QUAD UART 64BYTE FIFO 68-PLCC; Nbre de voies: 4 voies; Taux de transfert: 3Mbps; Tension, alimentation min.: 2.7V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: LCC; Nombre de broches: 68Broche(s); Tempér
Ic, Quad Uart 64Byte Fifo 68-Plcc; No. Of Channels:4 Channel; Data Rate:3Mbps; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Interface Case Style:Lcc; No. Of Pins:68Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL16C754BFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL16C754BFN .