NXP Semiconductors S9S08LG32J0CLK

8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80
$ 4.788
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08LG32J0CLK.

Augswan

Datasheet52 pages11 years ago

IHS

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.788
$ 5.584
Stock
275,929
392,205
Authorized Distributors
6
6
Case/Package
LQFP
LQFP
Number of Pins
80
80
Core Architecture
S08
S08
Data Bus Width
8 b
8 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
69
69
Interface
I2C, LIN, SCI, SPI
I2C, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
32 kB
32 kB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LCD, LVD, POR, PWM, WDT
LCD, LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-11-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

NXP SemiconductorsMC9S08LG32CLK
MCU-Application Specific 8BIT, S08, 40MHz, 2 KB RAM/32KB Program, 2.7V-5.5Vin, LQFP-80
NXP SemiconductorsMC9S08LG32CLH
8 Bit MCU, S08 Family S08LG Series Microcontrollers, S08, 40 MHz, 32 KB, 64 Pins, LQFP
NXP SemiconductorsMC9S08AC96CLKE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 96 KB, 80 Pins, LQFP

Descriptions

Descriptions of NXP Semiconductors S9S08LG32J0CLK provided by its distributors.

8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 80
S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 80-LQFP (14x14)
MCU 8-bit S08CISC 32KB Flash 3.3V/5V 80-Pin LQFP Tray Automotive AEC-Q100
Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP80
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP