| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PTN36241GHXZ | 3,002 | 268 | |||||||||
| Rochester Electronics | PTN36241GHXZ | 48,841 | 2h | |||||||||
| UnikeyIC | PTN36241GHXZ | 452 | 1 | Tape & Reel | 1h | |||||||
| DigiKey | 568-13389-1-ND | 61 | 1 | Cut Tape | ||||||||
| Newark | PTN36241GHXZ | 0 | 6K | Tape & Reel |
Download datasheets and manufacturer documentation for NXP Semiconductors PTN36241GHXZ.
Download NXP Semiconductors PTN36241GHXZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors PTN36241GHXZ provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PTN36241GHXZ.