Microchip HV860K7-G

Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
$ 2.005
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip HV860K7-G.

Microchip

Datasheet0 pages0 years ago

Electro Sonic

iiiC

Inventory History

3 month trend:
-8.80%

CAD Models

Download Microchip HV860K7-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.0095
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTS3USBA225RUTR
IC 25μA@3.6V Single 2.7V 4.3V Single 480Mbps UQFN-12 SMD, Adhesive Mount 2mm × 1.7mm × 550μm
Analog DevicesMAX4704EGC+T
Low-Voltage, 60Ω, 4:1 Analog Multiplexer in QFN
USB switch integrated circuits; MICROCHIP; USB3740B-AI9-TR; QFN; Surface Mount; 10; 1 GHz
Texas InstrumentsTS3USB30ERSWR
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85
Texas InstrumentsTS3USB221ARSER
High-Speed USB 2.0 1:2 Mux/Demux Switch With Single Enable and ESD Protection 10-UQFN -40 to 85

Descriptions

Descriptions of Microchip HV860K7-G provided by its distributors.

Low Noise Dimmable El Lamp DRIVER12 Wqfn 3X3X0.8MM T/r | Microchip Technology Inc. HV860K7-G
Yes QFN SMD mount,glue mount 3mm*3mm*730μm
Single Lamp Driver, 2.5V, WQFN-12, , RoHS
Microchip SCT
EL Lamp DRVR 4.5V 12-Pin QFN EP
IC EL LAMP DRIVER 200KHZ 12QFN
Display Drivers & Controllers EL LAMP DRIVER
Drivers - EL Backlighting EL LAMP DRIVER

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HV860K7G