| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | PHT6N06T,135 | 11,709 | 43m | |||||||||
| UnikeyIC | PHT6N06T,135 | 11,194 | 272 | Cut Tape | 1h | |||||||
| Verical | PHT6N06T,135 | 2,040 | 498 | |||||||||
| Win Source | WS-PHT6N06T,135 | 20 | 9 | 2h | ||||||||
| Worldway Electronics | PHT6N06T,135 | 10,495 | 7 | Tape & Reel | 1h |
Download datasheets and manufacturer documentation for NXP Semiconductors PHT6N06T,135.
Download NXP Semiconductors PHT6N06T,135 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of NXP Semiconductors PHT6N06T,135 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PHT6N06T,135.