Nexperia BSH111,235

Trans Mosfet N-ch 55V 0.335A 3-PIN TO-236AB T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia BSH111,235.

IHS

Datasheet14 pages29 years ago
Datasheet13 pages29 years ago

CAD Models

Download Nexperia BSH111,235 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
Stock
132,723
2,709,357
Authorized Distributors
0
2
Mount
-
-
Case/Package
SOT
SOT
Drain to Source Voltage (Vdss)
55 V
55 V
Continuous Drain Current (ID)
335 mA
335 mA
Threshold Voltage
-
1 V
Rds On Max
4 Ω
4 Ω
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
830 mW
830 mW
Input Capacitance
40 pF
40 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.75
Introduction Date2002-04-29
Lifecycle StatusObsolete (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

NXP SemiconductorsBSH111,215
NEXPERIA - BSH111,215 - MOSFET Transistor, N Channel, 335 mA, 55 V, 2.3 ohm, 4.5 V, 1 V
NXP SemiconductorsPMF3800SN,115
Trans MOSFET N-CH 60V 0.26A 3-Pin SC-70 T/R

Descriptions

Descriptions of Nexperia BSH111,235 provided by its distributors.

Trans MOSFET N-CH 55V 0.335A 3-Pin TO-236AB T/R
MOSFET N-CH 55V 0.335A SOT23
N-channel TrenchMOS extremely low level FET
Small Signal Field-Effect Transistor, 0.335A I(D), 55V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET N-CH 55V 335MA TO236AB

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSH111-235
  • BSH111.235