| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | PMF3800SN,115 | 9,000 | 2374 | |||||||||
| Rochester Electronics | PMF3800SN,115 | 9,000 | 13h | |||||||||
| Microchip USA | PMF3800SN,115 | 337 | 3500 | 6d | ||||||||
| Win Source | WS-PMF3800SN,115 | 6,000 | 830 | 14h | ||||||||
| Worldway Electronics | PMF3800SN,115 | 11,885 | 7 | Tape & Reel | 12h |
Download NXP Semiconductors PMF3800SN,115 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of NXP Semiconductors PMF3800SN,115 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names: