NXP Semiconductors PCIMX536AVV8C

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCIMX536AVV8C.

IHS

Datasheet177 pages18 years ago

Alternate Parts

Price @ 1000
$ 32.78
Stock
26,432
350,036
Authorized Distributors
0
2
Case/Package
FBGA
FBGA
Number of Pins
529
529
Core Architecture
-
ARM
Data Bus Width
-
32 b
Max Frequency
27 MHz
27 MHz
Interface
-
CAN, Ethernet, I2C, SPI, UART, USB
Min Supply Voltage
1.05 V
1.05 V
Max Supply Voltage
1.15 V
1.15 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2011-07-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PCIMX536AVV8C provided by its distributors.

RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
32-BIT 800 MHz RISC PROCESSOR PBGA529
FREESCALE BGA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP