What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors MCIMX536AVV8C

Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
$ 32.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MCIMX536AVV8C.

NXP Semiconductors

Datasheet184 pages5 years ago

IHS

Freescale Semiconductor

Newark

Augswan

CAD Models

Download NXP Semiconductors MCIMX536AVV8C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) Code5A002.A
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-27
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsMCIMX537CVV8C
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
NXP SemiconductorsMCIMX534AVV8CR2
IC MPU 32BIT ROMLESS 529TEPBGA-2
NXP SemiconductorsMCIMX534AVV8C
i.MX53 Series 3.3 V 800 MHz 32-Bit Automotive Infotainment Processor-TEBGA-2-529

Descriptions

Descriptions of NXP Semiconductors MCIMX536AVV8C provided by its distributors.

Automotive and Infotainment Applications Processors | IC MPU I.MX53 800MHZ 529TEBGA
i.MX53: 3.3 V 800 MHz 32-Bit ARM® Cortex®-A8 Microprocessor IC - TEPBGA-529
RISC Microprocessor, 32-Bit, 800MHz, CMOS, PBGA529
I.mx53 32-Bit Mpu, Arm Cortex-A8 Core, 800Mhz, Pbga 529 Rohs Compliant: Yes
MPU, CORTEX-A8, I.MX53, R2.1, 529BGA; Series:ARM Cortex-A8; Core Size:32bit; CPU Speed:800MHz; Embedded Interface Type:I2C, SPI, UART; Digital IC Case Style:BGA; No. of Pins:529; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCIMX536AVV8C.