NXP Semiconductors PCF8593TD-T

IC 0 Timer(s), Real Time Clock, PDSO8, 3.90 Mm, Plastic, MS-012AA, SOT-96-1, SO-8, Timer Or Rtc
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8593TD-T.

IHS

Datasheet31 pages29 years ago
Datasheet25 pages25 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 2.167
Stock
60,485
190,982
Authorized Distributors
0
5
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
8 B
8 B
Interface
-
I2C
Logic Function
-
Clock
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2005-03-30
LTD Date2005-06-30

Descriptions

Descriptions of NXP Semiconductors PCF8593TD-T provided by its distributors.

IC 0 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM, PLASTIC, MS-012AA, SOT-96-1, SO-8, Timer or RTC
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8593TDT