| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCF8583T/5,518 | 0 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PCF8583T/5,518 | 0 | 1K | |||||||||
| Farnell | PCF8583T/5,518 | 0 | 1 | Cut Tape | 14h | |||||||
| Microchip USA | PCF8583T/5,518 | 240 | 50 | 4d | ||||||||
| Weyland Electronics Group Pte. Ltd. | PCF8583T/5,518 | 2,000 | 1 | Tape & Reel | 16h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8583T/5,518.
Download NXP Semiconductors PCF8583T/5,518 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
Footprint | Download |
Descriptions of NXP Semiconductors PCF8583T/5,518 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8583T/5,518.