NXP Semiconductors PCF8563T/5,518

Integrated Circuit Real Time Clock (RTC) Callendar; 32.768kHz; 1.8-5.5V; -40+85 deg.C; SMD; SO8
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/5,518.

EBEE

Datasheet45 pages15 years ago

Upverter

IHS

Future Electronics

LCSC

Inventory History

3 month trend:
-18.50%

CAD Models

Download NXP Semiconductors PCF8563T/5,518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.307
Stock
2,613,026
1,195,248
Authorized Distributors
6
1
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, I2C
I2C
Logic Function
Clock
-
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-03-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCF8523T/1,118
PCF8523 Series 5.5 V 1 Mbps I2C Interface Real Time Clock / Calendar - SOIC-8

Descriptions

Descriptions of NXP Semiconductors PCF8563T/5,518 provided by its distributors.

Integrated Circuit Real Time Clock (RTC) Callendar; 32.768kHz; 1.8-5.5V; -40+85 deg.C; SMD; SO8
Real Time Clock/Calendar IC, I2C, 1 V to 5.5 V, HH:MM:SS, YY-MM-DD-DW, SOIC-8
PCF8563 Series 1.8 - 5.5 V Real Time Clock / Calendar - SOIC-8
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 8-Pin SO T/R
8-SOIC (0.154 3.90mm Width) PCF8563 R-PDSO-G8 Alarm Leap Year Watchdog Timer real time clock IC 1.8V~5.5V 0.6muA~0.75muA @ 2V~5V 4.9mm 0.032MHz
Real Time Clock/Calendar, Soic-8; Date Format:Yy-Mm-Dd-Dw; Clock Format:Hh:Mm:Ss: 24Hr; Clock Ic Type:Calendar, Clock; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Clock Ic Case Style:Soic; No. Of Pins:8Pins; Ic Interface Type:I2Crohs Compliant: Yes |NXP Semiconductors PCF8563T/5,518

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8563T/5,518"
  • PCF8563T 5,518
  • PCF8563T/5518
  • PCF8563T5,518
  • PCF8563T5518