| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | PCF8577CT/3,118 | 0 | 1 | Tape & Reel | 18h | |||||||
| Worldway Electronics | PCF8577CT/3,118 | 14,868 | 7 | Tape & Reel | 17h | |||||||
| IC Components Ltd. | PCF8577CT/3,118 | 39,159 | 3d | |||||||||
| Esaler Electronic | PCF8577CT/3,118 | 500 | 2d | |||||||||
| Hi-Tech Circuit Group Ltd. | PCF8577CT/3,118 | 12 | 7h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8577CT/3,118.
Download NXP Semiconductors PCF8577CT/3,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors PCF8577CT/3,118 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8577CT/3,118.