Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6226Q

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 1.4 A, 32 Pins, VFQFPN-EP

$ 2.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6226Q.

Farnell

Datasheet29 pages20 years ago

TME

iiiC

Future Electronics

Inventory History

3 month trend:
-7.45%

CAD Models

Download STMicroelectronics L6226Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.464
$ 2.665
Stock
193,707,239
451,802
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
32
32
Number of Outputs
-
2
Max Output Current
1.4 A
1.4 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-01-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMC33926PNB
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Tray
Texas InstrumentsTPA3117D2RHBT
IC AMP CLASS D STEREO 15W 32VQFN Amplifier IC 2-Channel (Stereo) Class D 32-VQFN (5x5)
STMicroelectronicsLNBH26LSPQR
LNBS supply and control IC with step-up and I²C interface, QFN-24L, Tape and Reel
STMicroelectronicsLNBH25LPQR
LNBH25L Series 16 V 750 mA 440 KHz SMT LNB Control Step up I2C -QFN-24
IC I/O EXPANDER I2C 16B QFN-24 / I/O Expander 16 I²C, SMBus 100 kHz 24-QFN (4x4)
I2C/SMBus GPIO Expander 100kHz/400kHz 5.5V 24-Pin QFN EP T/R

Descriptions

Descriptions of STMicroelectronics L6226Q provided by its distributors.

Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 1.4 A, 32 Pins, VFQFPN-EP
Motor Driver ICs Driver - Fully Integrated, Control and Power Stage 1.4A 32-QFN Tray
DMOS dual full bridge driver, -40°C to 150°C, 0.7Ω, VFQFPN 32 5x5x1.0, RoHS
STMicroelectronics SCT
DMOS Tray L6226 General Purpose motor controller 52V 730mOhm 1.4A 5.15mm
Brushed DC Half-Bridge (4) DMOS Driver, Parallel Control & Power Stage, 8V~52V, Fully Integrated, QFN SMD, 5mm × 5mm × 950μm
MOTOR DRIVER, DUAL, DMOS, 2.8A, 32QFN; Motor Type: Full Bridge; No. of Outputs: 2Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: QFN; No. of Pins: 32Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; O

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6226Q.