Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6226QTR

DMOS Tape & Reel (TR) L6226 General Purpose motor driver 52V 1.4A 5mm -25C~125C TJ
$ 2.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6226QTR.

Factory Futures

Datasheet29 pages20 years ago

HQonline

Upverter

iiiC

Inventory History

3 month trend:
+33.72%

CAD Models

Download STMicroelectronics L6226QTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.665
$ 2.464
Stock
446,935
193,705,774
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
32
32
Number of Outputs
2
-
Max Output Current
1.4 A
1.4 A
Output Voltage
52 V
52 V
Interface
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
52 V
52 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsDRV8814PWPR
47-V, 2.5-A dual brushed DC motor driver with inrush protection 28-HTSSOP -40 to 85
Texas InstrumentsDRV8802PWPR
45-V, 1.6-A dual H-bridge motor driver with current regulation 28-HTSSOP -40 to 85
NXP SemiconductorsMC33926PNB
H-Bridge, Brushed DC Motor Driver, 5-28V, 5A, Cur FB, Slew Select, SM-8, PQFN 32, Tray
Texas InstrumentsDRV8844PWPR
IC MTR DRV BIPOLR 8-60V 28HTSSOP Bipolar Motor Driver Power MOSFET Parallel 28-HTSSOP
MicrochipMTS2916A-HGC1
Motor Driver/Controller, DC/Stepper, 4.5 V to 5.5 V, 2 Outputs, 750 mA, 24 Pins, SOP
STMicroelectronicsE-L6219DS
Motor Driver/Controller, Stepper, 4 Outputs, 10 V to 46 V Supply, 46 V/750 mA Out, SOIC-24

Descriptions

Descriptions of STMicroelectronics L6226QTR provided by its distributors.

DMOS Tape & Reel (TR) L6226 General Purpose motor driver 52V 1.4A 5mm -25C~125C TJ
DMOS dual full bridge driver, -40°C to 150°C, 0.7Ω, VFQFPN 32 5x5x1.0, RoHS
STMicroelectronics SCT
L6226Q Series Dual Full Bridge 52 V 2.8 A 0.73 Ohm DMOS Driver SMT - VFQFPN-32
8V~52V half-bridge(4) DMOS 1.4A Brushed DC Bipolar motor 8V 52V Parallel Control and Power Stage,Driver - Fully Integrated QFN SMD mount,glue mount 5mm*5mm*1mm
MOTOR DRIVER, -25 TO 125DEG C; Motor Type: Stepper; No. of Outputs: 4Outputs; Output Current: 1.4A; Output Voltage: 52V; Driver Case Style: VFQFPN; No. of Pins: 32Pins; Supply Voltage Min: 8V; Supply Voltage Max: 52V; Operating Temperature Min: -25°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics