NXP Semiconductors PCF8577CT/3,112

IC PCF8577C LCD Driver I2C Bus 32-64 Segments 40-pin DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8577CT/3,112.

IHS

Datasheet33 pages12 years ago
Datasheet28 pages27 years ago

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-28
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2018-03-07
LTD Date2018-06-06

Related Parts

NXP SemiconductorsUBA2035TS/N1,118
UBA2035 Series Triple Output HID Lighting HF Full Bridge Control IC - SSOP-28
STMicroelectronicsL6226Q
Motor Driver/Controller, DC, Stepper, 8 V to 52 V, 4 Outputs, 1.4 A, 32 Pins, VFQFPN-EP
STMicroelectronicsL6226QTR
DMOS Tape & Reel (TR) L6226 General Purpose motor driver 52V 1.4A 5mm -25C~125C TJ
STMicroelectronicsL6227Q
Motor Driver/Controller, Brushed DC, Stepper, 8 V to 52 V, 2 Outputs, 1.4 A, 32 Pins, VFQFPN
NXP SemiconductorsUBA2036TS/N1,118
IC DVR FULL BRIDGE 28-SSOP / Driver 0.2A 3-OUT Full Brdg Automotive 28-Pin SSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCF8577CT/3,112 provided by its distributors.

IC PCF8577C LCD Driver I2C Bus 32-64 Segments 40-pin DIP
Segment Display LCD Driver 3.3V/5V 40-Pin VSO Bulk
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
Liquid Crystal Driver, 32-Segment, CMOS, PDSO40
I²C LCD Dr. Dir./Dupl. 64 Segm. VSO40
LCD DRIVER, 32 SEG, 6V, VSOP-40
LCD DRIVER, 32 SEG, 6V, VSOP-40; No. of Digits: -; No. of Segments: 32; Driver Case Style: VSOP; No. of Pins: 40Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 6V; Interface Type: I2C; Operating Temperature Min: -40°C; Opera

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935278866112
  • PCF 8577 CT/3,112
  • PCF8577CT/3112
  • PCF8577CT3,112
  • PCF8577CT3112