NXP Semiconductors PCF8563TD

TIMER REAL TIME CLOCK DUAL CMOS I2C rtc clock circuit SECONDS 32.8kHz 0.635mm 2/5V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563TD.

IHS

Datasheet32 pages18 years ago

X-ON

DigiKey

element14

CAD Models

Download NXP Semiconductors PCF8563TD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.734
Stock
72,825
941,048
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
-
-
Interface
-
2-Wire, I2C
Logic Function
-
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCF8563TD provided by its distributors.

TIMER REAL TIME CLOCK DUAL CMOS I2C rtc clock circuit SECONDS 32.8kHz 0.635mm 2/5V
Real Time Clock, Volatile, 0 Timer(s), CMOS, PDSO8
ULTRA LOW POWER CLOCK CALENDAR <AZ
Real Time Clock (RTC) IC; Date Format:Binary; Time Format:BCD; Interface:I2C; RTC Features:Provides year, month, day, weekday, hours, minutes and seconds; Clock IC Type:RTC; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8563TD .