NXP Semiconductors PCF8563T/5

IC 1 Timer(s), Real Time Clock, PDSO8, 3.90 Mm, Plastic, MO-012, SOT96-1, SO-8, Timer Or Rtc
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563T/5.

Upverter

Technical Drawing5 pages7 years ago
Datasheet50 pages16 years ago
Datasheet44 pages16 years ago
Datasheet0 pages0 years ago

IHS

Inventory History

3 month trend:
-0.06%

CAD Models

Download NXP Semiconductors PCF8563T/5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.374
$ 0.659
Stock
1,249,232
2,361,344
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
8
8
Memory Size
-
-
Interface
I2C
2-Wire, I2C
Logic Function
-
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8563T/5 provided by its distributors.

IC 1 Timer(s), Real Time Clock, PDSO8, 3.90 Mm, Plastic, MO-012, SOT96-1, SO-8, Timer Or Rtc
Integrated Circuit Real Time Clock (RTC) Callendar; 400kHz; I2C; 1.8-5.5V; -40+85 deg.C; SMD; SO8
HH:MM:SS 128Kbit 1.8V-5.5V I2C DW:DM:M:Y SOP Bracket Mount, SMD, 1.75mm H
Real Time Clock, 0 Timer(s), CMOS, PDSO8
IC RTC CLK/CALENDAR I2C 8-SOIC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8563T 5
  • PCF8563T-5
  • PCF8563T/5.
  • PCF8563T5