NXP Semiconductors PCF8563BS/4,118

Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF8563BS/4, 118
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8563BS/4,118.

Augswan

Datasheet45 pages15 years ago

HQonline

Future Electronics

Inventory History

3 month trend:
-57.56%

CAD Models

Download NXP Semiconductors PCF8563BS/4,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF8563T/5,518
Integrated Circuit Real Time Clock (RTC) Callendar; 32.768kHz; 1.8-5.5V; -40+85 deg.C; SMD; SO8
MicrochipMCP79410-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin SOIC N Tube
MicrochipMCP7940M-I/SN
Real Time Clock Serial 64byte Clock/Calendar/Alarm Automotive 8-Pin SOIC N Tube
MicrochipMCP79410-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
NXP SemiconductorsPCF8563TS/4,118
PCF8563 Series 1.8 to 5.5 V 250 mA SMT Real-Time Clock/Calendar - TSSOP-8
NXP SemiconductorsPCA8565TS/1,118
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive 8-Pin TSSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCF8563BS/4,118 provided by its distributors.

Real-Time Clock/Calendar/ Reel Rohs Compliant: Yes |NXP Semiconductors PCF8563BS/4,118
Calendar, Clock IC, Format (YYYY:MM:WK:DD:hh:mm:ss/Binary), I2C, 1 V to 5.5 V supply, HVSON-10
Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 10-Pin HVSON EP T/R
PCF8563 Series 1.8 - 5.5 V 250 nA Real-time Clock/Calendar - HVSON10
10-VFDFN Exposed Pad PCF8563 S-PDSO-G10 Alarm Leap Year Watchdog Timer real time clock IC 1.8V~5.5V 0.6muA~0.75muA @ 2V~5V 3mm 0.032MHz
REAL TIME CLOCK/CALENDAR, I2C, HVSON-10; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Cl; Available until stocks are exhausted

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8563BS/4118
  • PCF8563BS4,118
  • PCF8563BS4118