NXP Semiconductors PCF8545ATT/AJ

Tape & Reel (TR) 320Segment 8542.39.00.01 LCD display driver 30muA 1.8V~5.5V -40C~95C
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8545ATT/AJ.

IHS

Datasheet68 pages4 years ago

SHENGYU ELECTRONICS

X-ON

CAD Models

Download NXP Semiconductors PCF8545ATT/AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-11-13
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2021-09-01
LTD Date2021-12-01

Related Parts

NXP SemiconductorsPCF85176T/1,118
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver -TSSOP-56
NXP SemiconductorsPCF8576DT/2,118
PCF8576D Series 5.5 V SMT Low Multiplex Rate Universal LCD Driver -TSSOP-56
NXP SemiconductorsPCA85276ATT/AJ
LCD Driver 20 Digit 1.8V to 5.5V 56-Pin TSSOP T/R
Texas InstrumentsMSP430FR4133IG56R
15.5KB 1.8V~3.6V MSP430 16MHz 52 TSSOP-56 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74ALVCH162601GR
18-Bit Universal Bus Transceiver With 3-State Outputs 56-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCF8545ATT/AJ provided by its distributors.

Tape & Reel (TR) 320Segment 8542.39.00.01 LCD display driver 30muA 1.8V~5.5V -40C~95C
LCD DRVR 1.8V to 5.5V 56-Pin TSSOP T/R
Universal LCD driver for multiplex rates up to 1:8
NXP Semiconductors SCT
Liquid Crystal Driver, 320-Segment, CMOS, PDSO56
Conn Board Stacker HDR 24 POS 2mm Solder ST SMD
Lcd Display Driver, Tssop-56; No. Of Digits:-; No. Of Segments:320; Driver Case Style:Tssop; No. Of Pins:56Pins; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Interface Type:I2C; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Nxp PCF8545ATT/AJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8545ATTAJ