NXP Semiconductors PCF8576DT/2,118

PCF8576D Series 5.5 V SMT Low Multiplex Rate Universal LCD Driver -TSSOP-56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8576DT/2,118.

IHS

Datasheet54 pages4 years ago

SHENGYU ELECTRONICS

HQonline

element14 APAC

Verical

Supply Chain

Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-12-23
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-09-01
LTD Date2021-12-01

Related Parts

NXP SemiconductorsPCF85176T/1,118
PCF85176 Series 2.5 to 6.5 V Surface Mount 40 x 4 Universal LCD Driver -TSSOP-56
NXP SemiconductorsPCF8536BT/1,118
PCF8536 LCD Driver for Low Multiplex Rates w/ 6 Ch PWM Generator - TSSOP-56
NXP SemiconductorsPCA85176T/Q900/1,1
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 56-Pin TSSOP T/R
Texas InstrumentsMSP430FR4133IG56R
15.5KB 1.8V~3.6V MSP430 16MHz 52 TSSOP-56 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Multiplexer/Demultiplexer Bus Switch 2-Element CMOS 32-IN 56-Pin TSSOP W T/R
Texas InstrumentsSN74CBT16211ADGGR
5-V, 1:1 (SPST), 24-channel general-purpose FET bus switch 56-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCF8576DT/2,118 provided by its distributors.

PCF8576D Series 5.5 V SMT Low Multiplex Rate Universal LCD Driver -TSSOP-56
Dot Matrix Display LCD Driver 2.5V/3.3V/5V 56-Pin TSSOP T/R
Liquid Crystal Driver, 44-Segment, CMOS, PDSO56
Universal LCD driver for low multiplex rates
NXP Semiconductors SCT
IC LCD DRIVER 40/160SEG 56TSSOP
10Characters 20Characters 160Elements Tape & Reel (TR) PCF8576 NICKEL PALLADIUM GOLD display driver 8muA 2/53/6V 14mm -40C~85C
LCD DRIVER, 40/160SEG, 56TSSOP; No. of Digits: 10; No. of Segments: 40; Driver Case Style: TSSOP; No. of Pins: 56Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Interface Type: I2C; Operating Temperature Min: -40°C; Op

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8576DT 2,118
  • PCF8576DT-2,118
  • PCF8576DT/2,118.
  • PCF8576DT/2118
  • PCF8576DT2,118
  • PCF8576DT2118