NXP Semiconductors PCF2123TS/1,112

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss, Spi, 1.1 V to 5.5 V, 14 Pins, TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF2123TS/1,112.

IHS

Datasheet64 pages16 years ago

Future Electronics

Verical

Alternate Parts

Price @ 1000
$ 1.1
Stock
56,760
339,802
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Memory Size
-
-
Interface
Serial
Serial
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-11-20
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of NXP Semiconductors PCF2123TS/1,112 provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS, SPI, 1.1 V to 5.5 V, 14 Pins, TSSOP
Real Time Clock Serial 14-Pin TSSOP Tube
Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO14
IC RTC CLK/CALENDAR SPI 14-TSSOP
REAL TIME CLOCK/CALENDAR, SPI, TSSOP-14; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1.1V; Supply Voltage Max: 5.5V; Clock IC Case Style: TSSOP; No. of Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF2123TS_1_112