NXP Semiconductors PCA9846PWJ

2x 4: 1 2010 Tape & Reel (TR) Bus Switch decoder circuit 0.8V~3.6V 1.65V~3.6V -40C~85C
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9846PWJ.

LCSC

Datasheet32 pages11 years ago

Upverter

Newark

Inventory History

3 month trend:
+13.85%

CAD Models

Download NXP Semiconductors PCA9846PWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2015-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC 25mA 50MHz TSSOP-16 , 4.5mm*1.05mm
STMicroelectronicsST3232EBTR
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
STMicroelectronicsST202EBTR
15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE

Descriptions

Descriptions of NXP Semiconductors PCA9846PWJ provided by its distributors.

2x 4: 1 2010 Tape & Reel (TR) Bus Switch decoder circuit 0.8V~3.6V 1.65V~3.6V -40C~85C
Analog Switches/Multiplexers; PCA9846PWJ; NXP SEMICONDUCTORS; 16; 3.6 V; 800 mV
Bus Switch, 4 Channel, 24 Ohm, 20 mA, 16 Pins, TSSOP
I2C Bus Switch 1-Element 1-IN 16-Pin TSSOP T/R
NXP PCA9846PWJ SWITCH, DUAL, 4:1, TSSOP-16New
4-channel ultra-low voltage, Fm+ I2C-bus switch with reset
NXP Semiconductors SCT
4 1 1 800mV~3.6V,1.65V~3.6V 3.6V TSSOP-16
Signal Switch/Codec/Multiplexer
ANALOGUE SWITCH, 1-CH, SPST, SSOP-5;
Switch, 4-Ch, 3.6V, Tssop-16; No. Of Channels:4Channels; Output Current:25Ma; On State Resistance Max:24Ohm; Ic Case/Package:Tssop; No. Of Pins:16Pins; Supply Voltage Min:800Mv; Supply Voltage Max:3.6V; Product Range:- Rohs Compliant: Yes |NXP Semiconductors PCA9846PWJ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP