STMicroelectronics ST202EBTR

15KV Esd Protected 5V RS-232 Transceiver, [-40OC, 85OC] Temperature Range
$ 0.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics ST202EBTR.

STMicroelectronics

Datasheet18 pages13 years ago

HQonline

Future Electronics

Mouser

iiiC

Inventory History

3 month trend:
-13.70%

CAD Models

Download STMicroelectronics ST202EBTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.8
$ 0.553
$ 0.553
Stock
385,618
301,451
301,451
Authorized Distributors
6
6
6
Case/Package
TSSOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
230 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsMAX202CPWR
EAR99 MAX202 Tape & Reel (TR) RS232 interface receiver 5V 15mA 61.887009mg 120Kbps
Texas InstrumentsTRS202ECPWR
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-TSSOP 0 to 70
Texas InstrumentsMAX232ECPWR
IC DUAL RS232 ESD-PROT 16-TSSOP / Dual Transmitter/Receiver RS-232 16-Pin TSSOP T/R
Analog DevicesADM202EARUZ-REEL7
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
Analog DevicesADM202EARUZ-REEL
EMI/EMC Compliant, ±15 kV ESD Protected, RS-232 Line Drivers/Receivers
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of STMicroelectronics ST202EBTR provided by its distributors.

15KV ESD PROTECTED 5V RS-232 TRANSCEIVER, [-40oC, 85oC] TEMPERATURE RANGE
EAR99 ST202 Tape & Reel (TR) RS232 interface transceiver 5V 10mA 1mm 230kbps
ST202E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP 16
RS232 TRANSCEIVER, 400KBPS, TSSOP-16; Device Type: RS232 Transceiver; IC Interface Type: RS232; No. of Drivers: 2Drivers; No. of Receivers: 2Receivers; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Driver Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; IC Generic Number: ST202EB; SVHC: No SVHC (15-Jan-2018); RoHS Phthalates Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics