Texas Instruments PCA9535PW

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PCA9535PW.

Inventory History

3 month trend:
-31.49%

CAD Models

Download Texas Instruments PCA9535PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.526
$ 1.244
$ 1.244
Stock
6,180,987
1,856,309
1,856,309
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus
I2C, SMBus
Frequency
400 kHz
-
-
Number of I/Os
16
16
16
Min Supply Voltage
-
2.3 V
2.3 V
Max Supply Voltage
-
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 years ago)

Related Parts

NXP SemiconductorsPCA9701PW,118
1μA SPI Serial 16(Input Only) 2.5V 5.5V 5MHz yes TSSOP-24 SMD mount 950μm(height)
NXP SemiconductorsPCA9539APW,118
PCA9539A Series 5.5 V 400 kHz Low-Voltage 16-bit I2C-Bus I/O Port - TSSOP-24
NXP SemiconductorsPCA9535CPW,118
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz yes TSSOP-24 SMD mount,glue mount 950μm(height)
Texas InstrumentsTCA9539QPWRQ1
IC, I2C, SMBus, 16-Ch, 1.65V-3.6V, 400kHz, TSSOP-24, SMD, Adhesive Mount, 1.2mm H
Texas InstrumentsTCA1116PWR
Low Voltage 16-Bit I2C and SMBus Low-Power I/O Expander 24-TSSOP -40 to 85
Texas InstrumentsTCA6416PWR
1μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes TSSOP-24 SMD mount

Descriptions

Descriptions of Texas Instruments PCA9535PW provided by its distributors.

16-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-TSSOP -40 to 85
I2C, SMBus 16-Pin 2.3V-5.5V 400kHz SMD TSSOP-24 1.2mm H
I/O EXPANDER, 16BIT, 400KHZ, TSSOP-24
Logic - I2C 16-Bit I2C & SMBus Lo-Pwr I/O Expander
IC XPND 400KHZ I2C SMBUS 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
PCA9535 REMOTE 16-BIT I2C AND SM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9535PW .