NXP Semiconductors PCA9701PW

16-Bit Shift Register 18 V Tolerant SPI GPI 24-Pin TSSOP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9701PW.

IHS

Datasheet29 pages11 years ago

CAD Models

Download NXP Semiconductors PCA9701PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.331
Stock
110,208
214,309
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Interface
-
SPI, Serial
Frequency
-
-
Number of I/Os
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
Ambient Temperature Range High
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2007-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9701PW provided by its distributors.

16-Bit Shift Register 18 V Tolerant SPI GPI 24-Pin TSSOP
IC XPNDR 5MHZ SPI SERIAL 24TSSOP
SPECIALTY INTERFACE CIRCUIT PDSO24
18 V TOLERANT SPI 16-BIT/8-BIT G

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP