NXP Semiconductors PCA9674ABS,118

I2C Interface 1000kHz 5.5V 16-Pin HVQFN EP T/R
$ 1.122
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9674ABS,118.

LCSC

Datasheet40 pages14 years ago

HQonline

Factory Futures

Arrow Electronics

Inventory History

3 month trend:
-99.68%

CAD Models

Download NXP Semiconductors PCA9674ABS,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-17
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-13
LTD Date2027-01-13

Related Parts

NXP SemiconductorsPCA9534D,118
PCA9534 Tape & Reel (TR) Active I2C SMBus io expander 2.5/5V 10.3mm 400kHz 10mA 25mA
NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsTS3A227ERVAR
Autonomous Audio Accessory Detection and Configuration Switch | IC DETECTION SWITCH 16VQFN
Texas InstrumentsPCF8574ADW
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsTCA9554ADBR
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SSOP T/R

Descriptions

Descriptions of NXP Semiconductors PCA9674ABS,118 provided by its distributors.

I2C Interface 1000kHz 5.5V 16-Pin HVQFN EP T/R
PCA9674 Tape & Reel (TR) Active I2C io expander 2.3/5.5V 3mm 1MHz 100muA 25mA
I/O Port Expanders; PCA9674ABS,118; NXP SEMICONDUCTORS; I2C; 16; 8; 1 MHz
4.5¦ÌA 100¦ÌA 25mA I2C 8 2.3V 5.5V 1MHz HVQFN-16 , 850¦Ìm
Remote 8-Bit I/O Expander For Fm+ I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9674ABS,118
HVQFN-16-EP(3x3) I/O Expanders ROHS
Parallel I/O Port, 16-Bit, 18 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 8B 16HVQFN
8 I/O PIA-GENERAL PURPOSE PQCC16
BU 510 - SECURITY & CONNECTIVITY
I/O EXPANDER, 8BIT, 1MHZ, HVQFN-16; Chip Configuration: 8bit; Bus Frequency: 1MHz; IC Interface Type: I2C; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: HVQFN; No. of Pins: 16Pins; No. of I/O's: 8I/O'

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9674ABS 118
  • PCA9674ABS-118
  • PCA9674ABS118