NXP Semiconductors PCA9674ABS

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9674ABS.

IHS

Datasheet40 pages14 years ago
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 1.122
Stock
73,690
187,206
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
-
16
Interface
-
I2C
Frequency
-
1 MHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-09-06
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9674ABS provided by its distributors.

Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC I/O EXPANDER I2C 8B 16HVQFN
8 I/O PIA-GENERAL PURPOSE PQCC16
PCA9674ABS NXP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP