NXP Semiconductors PCA9633PW,112

Led Drvr 8SEGMENT 2.5V/3.3V/5V 16-PIN TSSOP
$ 0.603
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9633PW,112.

IHS

Datasheet37 pages3 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors PCA9633PW,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.78
Stock
135,904
178,724
Authorized Distributors
1
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Outputs
4
4
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
5.5 V
5.5 V
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

Texas InstrumentsTLED2043IPWR
LED DRVR 4Segment 3.3V/5V 20-Pin TSSOP T/R
NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16
Texas InstrumentsTCA6507PWR
LED Driver 7 Segment 14-Pin TSSOP T/R / IC LED DRVR LIN DIM 40MA 14TSSOP
Texas InstrumentsTCA6507PW
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 14-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9633PW,112 provided by its distributors.

LED DRVR 8Segment 2.5V/3.3V/5V 16-Pin TSSOP
Tube PCA9633 PWM Surface Mount led driver 5mm 25mA 2.5/5V 1MHz
4-Bit Fm+ I2c-Bus Led Driver Rohs Compliant: Yes
IC LED DRVR PS DIM 25MA 16TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9633PW-112
  • PCA9633PW112