Texas Instruments TCA6507PWR

Led Driver 7 Segment 14-PIN TSSOP T/r / IC Led Drvr Lin Dim 40MA 14TSSOP
$ 1.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCA6507PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Datasheet34 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago
Datasheet7 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Verical

Inventory History

3 month trend:
-14.28%

CAD Models

Download Texas Instruments TCA6507PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.028
$ 1.493
$ 1.493
Stock
462,035
242,311
242,311
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Number of Outputs
7
7
7
Min Input Voltage
-
1.65 V
1.65 V
Max Input Voltage
-
3.6 V
3.6 V
Max Output Current
-
-
-
Output Voltage
5.5 V
5.5 V
5.5 V
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCA6507PWR.
Reference Designs

Related Parts

NLSF595 Series 12 mA 5.5 V 150 MHz Serial (SPI) Tri-Color LED Driver - TSSOP-16
CAT4008 Series 20 mA 5.5 V 25 MHz 8 Ch Constant Current LED Driver - TSSOP-16
Texas InstrumentsTLC5916IPWR
8-bit constant-current LED sink driver 16-TSSOP -40 to 125
Texas InstrumentsTLC6C598QPWRQ1
Automotive power logic 8-bit Shift Register LED driver 16-TSSOP -40 to 125
Texas InstrumentsTLC5916IPW
8-bit constant-current LED sink driver 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments TCA6507PWR provided by its distributors.

LED Driver 7 Segment 14-Pin TSSOP T/R / IC LED DRVR LIN DIM 40MA 14TSSOP
3.6V SMBus,I²C Boost 40mA 7 0V 1.65V 5.5V TSSOP-14 wire mounting,SMD mount,glue mount
7-bit 1.65- to 5.5-V I2C/SMBus LED driver with intensity control, shutdown & config registers 14-TSSOP -40 to 85
LED DRIVER, I2C/SMBUS, TSSOP-14; Topologie Périphérique: -; Nombre de canaux de sortie: 7Sortie(s); Courant, sortie: 40mA; Tension, sortie: 5.5V; Type de boîtier CI Driver: TSSOP; Nombre de broches: 14Broche(s); Tension, entré
LED DRIVER, I2C/SMBUS, TSSOP-14; Device Topology:-; No. of Outputs:7Outputs; Output Current:40mA; Output Voltage:5.5V; Driver Case Style:TSSOP; No. of Pins:14Pins; Input Voltage Min:1.65V; Input Voltage Max:3.6V; Switching Frequency:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCA6507PWR .